Panel mount LED indicator featuring a 0.25-inch hi-dome lens for enhanced visibility. Emits red and green light with a typical forward voltage of 2.2V. Designed for a wide operating temperature range from -20°C to 100°C. Equipped with two terminals and wire leads for straightforward integration. This standard LED emitter offers a single function for clear visual signaling.
VCC (Visual Communications Company) 5100H1/5 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for VCC (Visual Communications Company) 5100H1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.