Green LED panel mount indicator featuring a hi-dome lens for enhanced visibility. Operates with a forward voltage of 2.2V and a current rating of 20mA. Designed for panel mounting with two wire leads for easy integration. Offers a wide operating temperature range from -20°C to 100°C. This single-function indicator provides reliable visual feedback.
VCC (Visual Communications Company) 5100H5 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for VCC (Visual Communications Company) 5100H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.