
VCC (Visual Communications Company) 56- technical specifications.
| Color | Clear |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 120mA |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 20000Hour |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 56- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
