VCC (Visual Communications Company) 5681F5LC_X technical specifications.
| Color | Green |
| Current | 7mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5681F |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 5681F5LC_X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.