VCC (Visual Communications Company) 73 technical specifications.
| Lamp Type | Subminiature Lamp |
| Lamp Size | T-1 3/4 |
| Voltage Rating | 14V |
| Lead/Base Style | Screw |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) 73 to view detailed technical specifications.
No datasheet is available for this part.