VCC (Visual Communications Company) 7511B66 technical specifications.
| Color | Clear |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Mount | Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 7511B66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.