
VCC (Visual Communications Company) 75HR-2212 technical specifications.
| Color | Green |
| Finish | Nickel |
| Lens Color | Green |
| Lens Style | Round, Domed |
| Life (Hours) | 25Hour |
| Mount | Panel |
| Series | 75 |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 75HR-2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
