VCC (Visual Communications Company) 75R-2211T technical specifications.
| Package/Case | 125 |
| Color | Red |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Life (Hours) | 25Hour |
| Mount | Solder |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | Quick Connect |
| Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 75R-2211T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.