VCC (Visual Communications Company) 75RG18-2211 technical specifications.
| Current | 40mA |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Mount | Wire |
| Series | 75 |
| Termination | Wire Leads |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 75RG18-2211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.