Lampholder; Bayonet; 3 W; Brass (Housing); 6 in. Length, 22 AWG; Solder Lug
VCC (Visual Communications Company) 930404X710RN technical specifications.
| Approvals | UL, CSA |
| Lead/Base Style | Bayonet |
| Material | Brass |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 930404X710RN to view detailed technical specifications.
No datasheet is available for this part.