VCC (Visual Communications Company) BZL722-9 technical specifications.
| Body Length | 3mm |
| Color | White |
| Inside Diameter | 25.6mm |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Outside Diameter | 32mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) BZL722-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.