VCC (Visual Communications Company) CMC_313_YTP technical specifications.
| Color | Yellow |
| Diameter | 0.28inch |
| Height | 0.33inch |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CMC_313_YTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.