VCC (Visual Communications Company) CMC_443_CTP technical specifications.
| Color | Clear |
| Diameter | 0.344inch |
| Height | 0.43inch |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CMC_443_CTP to view detailed technical specifications.
No datasheet is available for this part.