VCC (Visual Communications Company) CMC285CTP technical specifications.
| Body Length | 7.24mm |
| Color | Clear |
| Inside Diameter | 5.13mm |
| Material | PC, Polycarbonate |
| Outside Diameter | 7.87mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CMC285CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.