VCC (Visual Communications Company) CMS442-ATP technical specifications.
| Color | Orange |
| Diameter | 5.84mm |
| Height | 8.64mm |
| Lens Color | Orange |
| Material | PC, Polycarbonate |
| Mount | Clip |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CMS442-ATP to view detailed technical specifications.
No datasheet is available for this part.