VCC (Visual Communications Company) CMS442CTP technical specifications.
| Color | Clear |
| Diameter | 5.84mm |
| Height | 8.64mm |
| Lens Color | Clear |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CMS442CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.