VCC (Visual Communications Company) CNX_310_012 technical specifications.
| Package/Case | 120 |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.