VCC (Visual Communications Company) CNX_310_012_E_4_1_06 technical specifications.
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_012_E_4_1_06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.