VCC (Visual Communications Company) CNX_310_018 technical specifications.
| Package/Case | 457 |
| Color | Black, White |
| Material | Polypropylene |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.