VCC (Visual Communications Company) CNX_310_033 technical specifications.
| Gender | Female |
| Material | Thermoplastic |
| Mount | Press-Fit, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.