VCC (Visual Communications Company) CNX_310_056_X_4_1_12 technical specifications.
| Body Length | 304.8mm |
| Package/Case | 316 |
| Color | Black, White |
| Material | Thermoplastic |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_056_X_4_1_12 to view detailed technical specifications.
No datasheet is available for this part.