VCC (Visual Communications Company) CNX_310_120_X_4_1_08 technical specifications.
| Body Length | 203.2mm |
| Color | Black, White |
| Material | Thermoplastic |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_120_X_4_1_08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.