VCC (Visual Communications Company) CNX_310_220_E_4_1_04 technical specifications.
| Material | Thermoplastic |
| Mount | Wire |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_220_E_4_1_04 to view detailed technical specifications.
No datasheet is available for this part.