
VCC (Visual Communications Company) CNX_310_220_E_4_1_08 technical specifications.
| Body Length | 8inch |
| Color | Black |
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_220_E_4_1_08 to view detailed technical specifications.
No datasheet is available for this part.