
VCC (Visual Communications Company) CNX_440_E02_4_1_12 technical specifications.
| Body Length | 12mm |
| Color | Black, White |
| Connector Type B | Receptacle |
| Material | Thermoplastic |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_440_E02_4_1_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.