LED INDICATOR, BLUE, 3V
VCC (Visual Communications Company) CNX_480_1_BTP_24 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Luminous Intensity | 1.3cd |
| Mount | Panel |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_480_1_BTP_24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.