The CNX 480 series LED features a white illumination color with a luminous intensity of 4900mcd. It operates at a forward current of 20mA and an operating supply voltage of 2.8V. The LED is packaged in bulk with wire leads for easy termination.
VCC (Visual Communications Company) CNX_480_1_CTP_12 technical specifications.
| Color | White |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Round, Convex |
| Lens Transparency | Fresnel |
| Luminous Intensity | 4900mcd |
| Operating Supply Voltage | 2.8V |
| Packaging | Bulk |
| Series | CNX 480 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_480_1_CTP_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.