
VCC (Visual Communications Company) CNX_480_2_RTP_12 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Convex |
| Lens Transparency | Fresnel |
| Luminous Intensity | 345mcd |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CNX 480 |
| Termination | Wire Leads |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_480_2_RTP_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.