VCC (Visual Communications Company) CNX_482_2_BTP_24 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Style | Round, Convex |
| Luminous Intensity | 1300mcd |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_482_2_BTP_24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.