
VCC (Visual Communications Company) CNX_482_2_RTP_24 technical specifications.
| Package/Case | 482 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Round, Convex |
| Luminous Intensity | 345mcd |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_482_2_RTP_24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.