VCC (Visual Communications Company) CNX_482_2_YTP_24 technical specifications.
| Package/Case | Aluminum |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Convex |
| Luminous Intensity | 380mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_482_2_YTP_24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.