VCC (Visual Communications Company) CNX_B_E_4_2_24 technical specifications.
| Color | Red |
| Length | 609.6mm |
| Mount | Cable |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_B_E_4_2_24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.