VCC (Visual Communications Company)
CNX_D_F_4_6_12
LED Mounting Hardware LED Cable Assem 5mm 24awg 12" Header
Quick Jump:
Technical Specifications
VCC (Visual Communications Company) CNX_D_F_4_6_12 technical specifications.
General
Body Length
17.5mm
Gender
Female
Material
Thermoplastic
Outside Diameter
9.1mm
Packaging
Bulk
Wire/Cable Gauge
24AWG
Wire/Cable Type
Discrete
Compliance
RoHS
Compliant
Datasheet
VCC (Visual Communications Company) CNX_D_F_4_6_12 Datasheet
Download the complete datasheet for VCC (Visual Communications Company) CNX_D_F_4_6_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.