
LED Mounting Hardware Panel Socket 4" For 5mm Flngless LED
VCC (Visual Communications Company) CNX_K_G_4_1_04 technical specifications.
| Material | Thermoplastic |
| Mount | Panel |
| Packaging | Bulk |
| Series | CNX K |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_K_G_4_1_04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
