VCC (Visual Communications Company) CNX_K_X_4_1_04 technical specifications.
| Body Length | 17.272mm |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_K_X_4_1_04 to view detailed technical specifications.
No datasheet is available for this part.