Lighting Cables LED CONN 120ohm 6"
VCC (Visual Communications Company) CNX310-012-X4206 technical specifications.
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX310-012-X4206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.