VCC (Visual Communications Company) CNX410018X024124 technical specifications.
| Body Length | 609.6mm |
| Color | Black, White |
| Material | Polyester |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CNX 410 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX410018X024124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.