VCC (Visual Communications Company) CNX410220X024106 technical specifications.
| Body Length | 152.4mm |
| Color | Black, White |
| Material | Polyester |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX410220X024106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.