VCC (Visual Communications Company) CNX440E024124 technical specifications.
| Body Length | 24mm |
| Color | Black, White |
| Connector Type B | Receptacle |
| Material | Thermoplastic |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX440E024124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.