VCC (Visual Communications Company) CNX460-E02-4-1-12 technical specifications.
| Body Length | 12mm |
| Color | Black, White |
| Connector Type B | Receptacle |
| Gender | Female |
| Material | Thermoplastic |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX460-E02-4-1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.