VCC (Visual Communications Company) CNX461CTPX024112 technical specifications.
| Body Length | 304.8mm |
| Color | Clear |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX461CTPX024112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.