VCC (Visual Communications Company) CNX462BTPE024118 technical specifications.
| Body Length | 457.2mm |
| Color | Blue |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX462BTPE024118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.