LED Panel Mount Indicators 22mm Red 12V Wires
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) CNX722C20012W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 25.6mm |
| Lens Style | Round, Convex, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1600mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | CNX 722 TuffLED™ |
| Termination | Wire Leads |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX722C20012W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.