LED Mounting Hardware LED INTERCONNECT
VCC (Visual Communications Company) CNXEE2124 technical specifications.
| Body Length | 24mm |
| Color | Red |
| Material | Thermoplastic |
| Mount | Hardware |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNXEE2124 to view detailed technical specifications.
No datasheet is available for this part.