This uni-color amber LED lamp features a circular lens and is designed for panel mounting. It has a high brightness rating and emits 2800mcd of intensity. The lamp is rated for 24V operation and has a peak wavelength of 592nm. It is constructed with a single LED and is suitable for use in a variety of applications.
VCC (Visual Communications Company) DCB502-A24-CA ( R ) technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 42.2 |
| Seated Plane Height (mm) | 15 |
| Package Diameter (mm) | 15 |
| Mounting | Panel |
| Category | LED Lamp |
| Type | Uni-Color |
| Color | Amber |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Intensity | 2800mcd |
| Rated Voltage | 24V |
| Number of LEDs | 1 |
| Peak Wavelength | 592nm |
| Cage Code | 56769 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) DCB502-A24-CA ( R ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.