
VCC (Visual Communications Company) FLX_08 technical specifications.
| Body Length | 8inch |
| Length | 203.2mm |
| Material | Polyethylene |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX_08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.