VCC (Visual Communications Company) FLX_322_GTP_12 technical specifications.
| Color | Green |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FLX322 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX_322_GTP_12 to view detailed technical specifications.
No datasheet is available for this part.