VCC (Visual Communications Company) FLX_442_GTP_12 technical specifications.
| Color | Green |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX442 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX_442_GTP_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.