VCC (Visual Communications Company) FLX12 technical specifications.
| Body Length | 12inch |
| Length | 304.8mm |
| Material | Polyethylene |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.