VCC (Visual Communications Company) FLX312 technical specifications.
| Body Length | 12inch |
| Color | Black |
| Length | 12inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.